Part Details for RH2B-UAC48V by IDEC Corporation
Overview of RH2B-UAC48V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH2B-UAC48V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K8913
|
Newark | Relay Plug-In Dpdt 10A 48Vac Rohs Compliant: Yes |Idec RH2B-UAC48V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8500 / $15.0400 | Buy Now |
DISTI #
1885-RH2B-UAC48V-ND
|
DigiKey | RELAY PLUG-IN DPDT 10A 48VAC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.4200 | Buy Now |
DISTI #
199-RH2BUAC48V
|
Mouser Electronics | General Purpose Relays Relay Plug-In DPDT 10A 48VAC | 0 |
|
$10.8300 / $12.8800 | Order Now |
DISTI #
71299387
|
RS | Relay Plug-In DPDT 10A 48VAC | IDEC Corporation RH2B-UAC48V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7400 / $13.4200 | RFQ |
|
Onlinecomponents.com | Power Relay 48VAC 10A DPDT(21x27.5x42)mm Plug-In RoHS: Compliant | 0 |
|
$7.3900 / $10.6300 | Buy Now |
|
Master Electronics | Power Relay 48VAC 10A DPDT(21x27.5x42)mm Plug-In RoHS: Compliant | 0 |
|
$7.3900 / $10.6300 | Buy Now |