Part Details for RH2B-UCDC48V by IDEC Corporation
Overview of RH2B-UCDC48V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH2B-UCDC48V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B2979
|
Newark | Relay Plug-In Dpdt 10A 48Vdc Rohs Compliant: Yes |Idec RH2B-UCDC48V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2500 / $14.3800 | Buy Now |
DISTI #
1885-RH2B-UCDC48V-ND
|
DigiKey | RELAY PLUG-IN DPDT 10A 48VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1300 | Buy Now |
DISTI #
199-RH2BUCDC48V
|
Mouser Electronics | General Purpose Relays Relay Plug-In DPDT 10A 48VDC RoHS: Compliant | 0 |
|
$10.7900 / $14.4300 | Order Now |
DISTI #
71299396
|
RS | Relay Plug-In DPDT 10A 48VDC | IDEC Corporation RH2B-UCDC48V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$11.5300 / $14.4100 | Buy Now |
|
Onlinecomponents.com | Power Relay 48VDC 10A DPDT(27.5x21x42)mm Socket RoHS: Compliant |
19 In Stock |
|
$7.5000 / $10.5000 | Buy Now |
DISTI #
54312132
|
Verical | Power Relay 48VDC 10A DPDT(27.5x21x42)mm Socket Min Qty: 5 Package Multiple: 5 | Americas - 15 |
|
$13.5309 | Buy Now |
|
Master Electronics | Power Relay 48VDC 10A DPDT(27.5x21x42)mm Socket RoHS: Compliant |
19 In Stock |
|
$7.5000 / $10.5000 | Buy Now |