Part Details for RH2B-UDC12V by IDEC Corporation
Overview of RH2B-UDC12V by IDEC Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH2B-UDC12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M8466
|
Newark | Relay, Dpdt, 110Vac, 30Vdc, 10A, Contact Configuration:Dpdt, Coil Voltage:12Vdc, Contact Current:10A, Product Range:Rh Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:110Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RH2B-UDC12V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 637 |
|
$8.5700 / $9.3500 | Buy Now |
DISTI #
1885-1534-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 12V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
3011 In Stock |
|
$7.7492 / $12.6800 | Buy Now |
DISTI #
199-RH2BUDC12V
|
Mouser Electronics | General Purpose Relays Relay Plug-In DPDT 10A 12VDC RoHS: Compliant | 419 |
|
$7.6400 / $12.5300 | Buy Now |
DISTI #
70174865
|
RS | Relay, 12 VDC, Midget, 160 Ohms, 0.819 in. L x 1.07 in. W x 1.39 in. H, DPDT | IDEC Corporation RH2B-UDC12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 663 |
|
$10.1400 / $12.6800 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 10A DPDT(27.5x21x42)mm Socket RoHS: Compliant |
675 In Stock |
|
$7.2600 / $12.1000 | Buy Now |
DISTI #
51887158
|
Verical | Power Relay 12VDC 10A DPDT(27.5x21x42)mm Socket Min Qty: 5 Package Multiple: 5 Date Code: 1710 | Americas - 535 |
|
$9.7616 / $15.5928 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY | 6 |
|
$8.3700 / $11.1600 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY | 4 |
|
$11.7180 / $12.5550 | Buy Now |
DISTI #
000000000003414293
|
Sager | General Purpose Relays Relay Plug-In DPDT 10A 12VDC Min Qty: 1 | 122 |
|
$7.1800 / $8.2400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
$8.0000 / $12.3100 | Buy Now |