Part Details for RH2B-ULD-DC48V by IDEC Corporation
Overview of RH2B-ULD-DC48V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH2B-ULD-DC48V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N2597
|
Newark | Relay Plug-In Dpdt 10A 48Vdc Rohs Compliant: Yes |Idec RH2B-ULD-DC48V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4800 / $21.1200 | Buy Now |
DISTI #
1885-RH2B-ULD-DC48V-ND
|
DigiKey | RELAY PLUG-IN DPDT 10A 48VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.9900 | Buy Now |
DISTI #
199-RH2BULDDC48V
|
Mouser Electronics | General Purpose Relays Relay Plug-In DPDT 10A 48VDC RoHS: Compliant | 0 |
|
$16.6400 / $23.2000 | Order Now |
DISTI #
71299421
|
RS | Relay Plug-In DPDT 10A 48VDC | IDEC Corporation RH2B-ULD-DC48V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$14.6800 / $18.3500 | Buy Now |
|
Onlinecomponents.com | Power Relay 48VDC 10A DPDT(21x27.5x35.6)mm Socket RoHS: Compliant |
12 In Stock |
|
$16.5100 / $26.2300 | Buy Now |
|
Master Electronics | Power Relay 48VDC 10A DPDT(21x27.5x35.6)mm Socket RoHS: Compliant |
12 In Stock |
|
$16.5100 / $26.2300 | Buy Now |
|
Neutron USA | Relay, Plug-In, DPDT 10A, 48VDC Coil | 2 |
|
$49.9900 | Buy Now |