Part Details for RH2B-UTD-DC24V by IDEC Corporation
Overview of RH2B-UTD-DC24V by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH2B-UTD-DC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N7699
|
Newark | Relay Top Mount Dpdt 10A 24Vdc Rohs Compliant: Yes |Idec RH2B-UTD-DC24V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7600 / $18.1800 | Buy Now |
DISTI #
1885-RH2B-UTD-DC24V-ND
|
DigiKey | RELAY TOP MOUNT DPDT 10A 24VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2200 | Buy Now |
DISTI #
71299430
|
RS | Relay Top Mount DPDT 10A 24VDC | IDEC Corporation RH2B-UTD-DC24V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.9800 / $16.2200 | RFQ |
|
Onlinecomponents.com | Power Relay 24VDC 10A DPDT(21.5x43.2x35.6)mm Bracket RoHS: Compliant | 0 |
|
$8.9500 / $12.8500 | Buy Now |
|
Master Electronics | Power Relay 24VDC 10A DPDT(21.5x43.2x35.6)mm Bracket RoHS: Compliant | 0 |
|
$8.9500 / $12.8500 | Buy Now |