Part Details for RH2B-UTDC48V by IDEC Corporation
Overview of RH2B-UTDC48V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH2B-UTDC48V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B3004
|
Newark | Relay Top Mount Dpdt 10A 48Vdc Rohs Compliant: Yes |Idec RH2B-UTDC48V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4600 / $13.5200 | Buy Now |
DISTI #
1885-RH2B-UTDC48V-ND
|
DigiKey | RELAY TOP MOUNT DPDT 10A 48VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2900 | Buy Now |
DISTI #
199-RH2BUTDC48V
|
Mouser Electronics | General Purpose Relays Relay Top Mount DPDT 10A 48VDC RoHS: Compliant | 0 |
|
$8.8000 / $11.9300 | Order Now |
DISTI #
70173701
|
RS | Relay, Surface Mount Relay10A Contact DPDT,48VDC Coil Top Mounting Bracket | IDEC Corporation RH2B-UTDC48V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6300 / $13.2900 | RFQ |
|
Onlinecomponents.com | Power Relay 48VDC 10A DPDT(43.2x21.5x42)mm Bracket RoHS: Compliant |
12 In Stock |
|
$7.0600 / $9.8800 | Buy Now |
DISTI #
000000000003414339
|
Sager | General Purpose Relays Relay Top Mount DPDT 10A 48VDC Min Qty: 1 | 0 |
|
$8.3400 / $10.8700 | Buy Now |
|
Master Electronics | Power Relay 48VDC 10A DPDT(43.2x21.5x42)mm Bracket RoHS: Compliant |
12 In Stock |
|
$7.0600 / $9.8800 | Buy Now |