Part Details for RH2V2-UDC100-110V by IDEC Corporation
Overview of RH2V2-UDC100-110V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH2V2-UDC100-110V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B3028
|
Newark | Relay Pcb Dpdt 10A 110Vdc Rohs Compliant: Yes |Idec RH2V2-UDC100-110V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5000 / $14.6500 | Buy Now |
DISTI #
1885-1567-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 110V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
24 In Stock |
|
$8.9991 / $14.7300 | Buy Now |
DISTI #
199-RH2V2UDC100110V
|
Mouser Electronics | General Purpose Relays Relay PCB DPDT 10A 110VDC RoHS: Compliant | 17 |
|
$10.6500 / $14.7200 | Buy Now |
DISTI #
71299456
|
RS | Relay PCB DPDT 10A 110VDC | IDEC Corporation RH2V2-UDC100-110V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.7800 / $14.7300 | RFQ |
|
Onlinecomponents.com | Power Relay 100/110VDC 10A DPDT(21x27.5x35.6)mm THT RoHS: Compliant | 0 |
|
$7.9400 / $11.4100 | Buy Now |
|
Master Electronics | Power Relay 100/110VDC 10A DPDT(21x27.5x35.6)mm THT RoHS: Compliant | 0 |
|
$7.9400 / $11.4100 | Buy Now |
|
Neutron USA | Relay, PCB, DPDT 10A, Coil: 100-110VDC | 41 |
|
$44.9900 | Buy Now |