Part Details for RH2V2-ULCAC110-120V by IDEC Corporation
Overview of RH2V2-ULCAC110-120V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2519A | Analog Devices | LTC3777DemBd 16V#VIN#120V; VOU | |
SLG46120V-SKT | Renesas Electronics Corporation | GreenPAK SLG46120 Development Kit with Socket Adapter | |
RV1S9353ACCSP-120V#SC0 | Renesas Electronics Corporation | Optically Isolated Delta-Sigma Modulator |
Price & Stock for RH2V2-ULCAC110-120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C0324
|
Newark | Relay Pcb Dpdt 10A 120Vac Rohs Compliant: Yes |Idec RH2V2-ULCAC110-120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9200 / $21.6400 | Buy Now |
DISTI #
1885-RH2V2-ULCAC110-120V-ND
|
DigiKey | RELAY PCB DPDT 10A 120VAC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.1700 | Buy Now |
DISTI #
199-RH22ULCAC110120
|
Mouser Electronics | General Purpose Relays Relay PCB DPDT 10A 120VAC | 0 |
|
$14.9700 / $17.6000 | Order Now |
DISTI #
71299466
|
RS | Relay PCB DPDT 10A 120VAC | IDEC Corporation RH2V2-ULCAC110-120V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.1700 / $17.7200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.6400 / $15.3000 | Buy Now |
DISTI #
000000000003414379
|
Sager | General Purpose Relays Relay PCB DPDT 10A 120VAC Min Qty: 1 | 0 |
|
$12.1100 / $15.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.6400 / $15.3000 | Buy Now |