There are no models available for this part yet.
Overview of RH2V2-ULD-DC12V by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC12V170CISQ/NOPB | Texas Instruments | 12-Bit, 170-MSPS, 1.1-GHz Input Bandwidth Analog-to-Digital Converter (ADC) 48-WQFN -40 to 85 |
Price & Stock for RH2V2-ULD-DC12V by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08N2600
|
Newark | Relay Pcb Dpdt 10A 12Vdc Rohs Compliant: Yes |Idec RH2V2-ULD-DC12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4500 / $22.1700 | Buy Now | |
DISTI #
71299472
|
RS | Relay PCB DPDT 10A 12VDC | IDEC Corporation RH2V2-ULD-DC12V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.4400 / $16.8100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.9200 / $15.6700 | Buy Now | ||
DISTI #
000000000003414381
|
Sager | General Purpose Relays Relay PCB DPDT 10A 12VDC Min Qty: 1 | 0 |
|
$12.4300 / $16.1600 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$10.9200 / $15.6700 | Buy Now |