Part Details for RH3B-UDC12V by IDEC Corporation
Overview of RH3B-UDC12V by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH3B-UDC12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M8216
|
Newark | Relay, 3Pdt, 110Vac, 30Vdc, 10A, Contact Configuration:3Pdt, Coil Voltage:12Vdc, Contact Current:10A, Product Range:Rh Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:110Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RH3B-UDC12V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$13.6100 / $17.0100 | Buy Now |
DISTI #
1885-1524-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 12V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
41 In Stock |
|
$9.9990 / $16.3600 | Buy Now |
DISTI #
199-RH3BUDC12V
|
Mouser Electronics | General Purpose Relays Relay Plug-In 3PDT 10A 12VDC RoHS: Compliant | 0 |
|
$12.3600 / $16.3600 | Order Now |
DISTI #
70174871
|
RS | Relay, 30, 100 mA, 5, 24 VDC, 100 Megohms, Blade, 25 ms, 25 ms, -30 to +70 C | IDEC Corporation RH3B-UDC12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 16 |
|
$13.0900 / $16.3600 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 10A 3PDT(27.5x31x42)mm Socket RoHS: Compliant |
37 In Stock |
|
$10.4400 / $20.6000 | Buy Now |
DISTI #
62407458
|
Verical | Power Relay 12VDC 10A 3PDT(27.5x31x42)mm Socket Min Qty: 5 Package Multiple: 5 Date Code: 2213 | Americas - 35 |
|
$16.6530 / $26.7800 | Buy Now |
|
Master Electronics | Power Relay 12VDC 10A 3PDT(27.5x31x42)mm Socket RoHS: Compliant |
37 In Stock |
|
$10.4400 / $20.6000 | Buy Now |
|
Neutron USA | Relay, 30, 100 mA, 5, 24 VDC, 100 Megohms, Blade, 25 ms, 25 ms, -30 to +70 C | 50 |
|
$82.7700 | Buy Now |