Part Details for RH3B-UDC48V by IDEC Corporation
Overview of RH3B-UDC48V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH3B-UDC48V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B3048
|
Newark | Relay Plug-In 3Pdt 10A 48Vdc Rohs Compliant: Yes |Idec RH3B-UDC48V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0100 / $16.2800 | Buy Now |
DISTI #
1885-RH3B-UDC48V-ND
|
DigiKey | RELAY PLUG-IN 3PDT 10A 48VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.0000 | Buy Now |
DISTI #
199-RH3BUDC48V
|
Mouser Electronics | General Purpose Relays Relay Plug-In 3PDT 10A 48VDC RoHS: Compliant | 0 |
|
$12.1500 / $16.2400 | Order Now |
DISTI #
71299495
|
RS | Relay Plug-In 3PDT 10A 48VDC | IDEC Corporation RH3B-UDC48V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.8000 / $16.0000 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 48VDC 1.7KOhm 10A 3PDT (28.2x31.5x41.8)mm Plug-In General Purpose Relay RoHS: Compliant | 0 |
|
$8.8300 / $12.6700 | Buy Now |
DISTI #
000000000003414414
|
Sager | General Purpose Relays Relay Plug-In 3PDT 10A 48VDC Min Qty: 1 | 0 |
|
$10.0500 / $13.0800 | Buy Now |
|
Master Electronics | Electromechanical Relay 48VDC 1.7KOhm 10A 3PDT (28.2x31.5x41.8)mm Plug-In General Purpose Relay RoHS: Compliant | 0 |
|
$8.8300 / $12.6700 | Buy Now |