Part Details for RH3B-ULAC240V by IDEC Corporation
Overview of RH3B-ULAC240V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH3B-ULAC240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B3053
|
Newark | Relay, 3Pdt, 110Vac, 30Vdc, 10A, Contact Configuration:3Pdt, Coil Voltage:240Vac, Contact Current:10A, Product Range:Rh Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:110Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RH3B-ULAC240V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5100 / $23.3000 | Buy Now |
DISTI #
1885-RH3B-ULAC240V-ND
|
DigiKey | RELAY PLUG-IN 3PDT 10A 240VAC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.9300 | Buy Now |
DISTI #
199-RH3BULAC240V
|
Mouser Electronics | General Purpose Relays Relay Plug-In 3PDT 10A 240VAC RoHS: Compliant | 0 |
|
$18.0100 / $23.6100 | Order Now |
DISTI #
70174804
|
RS | Relay, Power, 3PDT, 10A, 240VAC, with Indicator, Blade Terminals | IDEC Corporation RH3B-ULAC240V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 4 |
|
$17.0800 / $21.3500 | Buy Now |
|
Onlinecomponents.com | Power Relay 240VAC 10A 3PDT(27.5x31x42)mm Socket RoHS: Compliant |
96 In Stock |
|
$18.9200 / $25.3300 | Buy Now |
DISTI #
62451276
|
Verical | Power Relay 240VAC 10A 3PDT(27.5x31x42)mm Socket Min Qty: 5 Package Multiple: 5 Date Code: 2218 | Americas - 95 |
|
$24.9730 / $32.9290 | Buy Now |
|
Master Electronics | Power Relay 240VAC 10A 3PDT(27.5x31x42)mm Socket RoHS: Compliant |
96 In Stock |
|
$18.9200 / $25.3300 | Buy Now |