Part Details for RH3B-ULCDC6V by IDEC Corporation
Overview of RH3B-ULCDC6V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH3B-ULCDC6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-RH3B-ULCDC6V-ND
|
DigiKey | RELAY PLUG-IN 3PDT 10A 6VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.2800 | Buy Now |
DISTI #
199-RH3BULCDC6V
|
Mouser Electronics | General Purpose Relays Relay Plug-In 3PDT 10A 6VDC RoHS: Compliant | 0 |
|
$14.8500 / $21.7200 | Order Now |
DISTI #
71299510
|
RS | Relay Plug-In 3PDT 10A 6VDC | IDEC Corporation RH3B-ULCDC6V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.2200 / $20.2800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7200 / $16.8300 | Buy Now |
DISTI #
000000000003414436
|
Sager | General Purpose Relays Relay Plug-In 3PDT 10A 6VDC Min Qty: 1 | 0 |
|
$13.3400 / $17.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.7200 / $16.8300 | Buy Now |