Part Details for RH3B-UTAC12V by IDEC Corporation
Overview of RH3B-UTAC12V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH3B-UTAC12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B3065
|
Newark | Relay Top Mount 3Pdt 10A 12Vac Rohs Compliant: Yes |Idec RH3B-UTAC12V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5000 / $17.9000 | Buy Now |
DISTI #
1885-RH3B-UTAC12V-ND
|
DigiKey | RELAY TOP MOUNT 3PDT 10A 12VAC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8000 | Buy Now |
DISTI #
199-RH3BUTAC12V
|
Mouser Electronics | General Purpose Relays Relay Top Mount 3PDT 10A 12VAC RoHS: Compliant | 0 |
|
$12.7800 / $16.1600 | Order Now |
DISTI #
71299513
|
RS | Relay Top Mount 3PDT 10A 12VAC | IDEC Corporation RH3B-UTAC12V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$13.4400 / $16.8000 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VAC 10A 3PDT(43.2x31.5x42)mm Bracket RoHS: Compliant | 0 |
|
$9.7100 / $13.9400 | Buy Now |
DISTI #
000000000003414443
|
Sager | General Purpose Relays Relay Top Mount 3PDT 10A 12VAC Min Qty: 1 | 0 |
|
$11.0500 / $14.3900 | Buy Now |
|
Master Electronics | Power Relay 12VAC 10A 3PDT(43.2x31.5x42)mm Bracket RoHS: Compliant | 0 |
|
$9.7100 / $13.9400 | Buy Now |