There are no models available for this part yet.
Overview of RH3V2-UAC12V by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RH3V2-UAC12V by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31B3073
|
Newark | Relay Pcb 3Pdt 10A 12Vac Rohs Compliant: Yes |Idec RH3V2-UAC12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4800 / $17.9000 | Buy Now | |
DISTI #
1885-RH3V2-UAC12V-ND
|
DigiKey | RELAY PCB 3PDT 10A 12VAC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.2800 | Buy Now | |
DISTI #
199-RH3V2UAC12V
|
Mouser Electronics | General Purpose Relays Relay PCB 3PDT 10A 12VAC RoHS: Compliant | 0 |
|
$11.5900 / $17.9900 | Order Now | |
DISTI #
71299521
|
RS | Relay PCB 3PDT 10A 12VAC | IDEC Corporation RH3V2-UAC12V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9600 / $14.9600 | RFQ | |
Onlinecomponents.com | Power Relay 12VAC 10A 3PDT(27.5x31x35.6)mm THT RoHS: Compliant | 0 |
|
$9.6900 / $13.9400 | Buy Now | ||
DISTI #
000000000003414451
|
Sager | General Purpose Relays Relay PCB 3PDT 10A 12VAC Min Qty: 1 | 0 |
|
$11.0400 / $14.3900 | Buy Now | |
Master Electronics | Power Relay 12VAC 10A 3PDT(27.5x31x35.6)mm THT RoHS: Compliant | 0 |
|
$9.6900 / $13.9400 | Buy Now |
CAD Models for RH3V2-UAC12V by IDEC Corporation
Part Data Attributes for RH3V2-UAC12V by IDEC Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Relay Type
|
POWER/SIGNAL RELAY
|