Part Details for RH3V2-UAC240V by IDEC Corporation
Overview of RH3V2-UAC240V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH3V2-UAC240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-RH3V2-UAC240V-ND
|
DigiKey | RELAY PCB 3PDT 10A 240VAC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.2400 | Buy Now |
DISTI #
199-RH3V2UAC240V
|
Mouser Electronics | General Purpose Relays Relay PCB 3PDT 10A 240VAC RoHS: Compliant | 0 |
|
$12.9000 / $16.1200 | Order Now |
DISTI #
71299522
|
RS | Relay PCB 3PDT 10A 240VAC | IDEC Corporation RH3V2-UAC240V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.1700 / $16.4700 | RFQ |
|
Onlinecomponents.com | Power Relay 240VAC 10A 3PDT(27.5x31x35.6)mm THT RoHS: Compliant | 0 |
|
$10.6800 / $15.3500 | Buy Now |
DISTI #
000000000003414452
|
Sager | General Purpose Relays Relay PCB 3PDT 10A 240VAC Min Qty: 1 | 0 |
|
$12.1500 / $15.8400 | Buy Now |
|
Master Electronics | Power Relay 240VAC 10A 3PDT(27.5x31x35.6)mm THT RoHS: Compliant | 0 |
|
$10.6800 / $15.3500 | Buy Now |