Part Details for RH3V2-UAC6V by IDEC Corporation
Overview of RH3V2-UAC6V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH3V2-UAC6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B3075
|
Newark | Relay Pcb 3Pdt 10A 6Vac Rohs Compliant: Yes |Idec RH3V2-UAC6V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7100 / $17.0400 | Buy Now |
DISTI #
1885-RH3V2-UAC6V-ND
|
DigiKey | RELAY PCB 3PDT 10A 6VAC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9900 | Buy Now |
DISTI #
199-RH3V2UAC6V
|
Mouser Electronics | General Purpose Relays Relay PCB 3PDT 10A 6VAC RoHS: Compliant | 0 |
|
$14.0700 / $15.9900 | Order Now |
DISTI #
71299524
|
RS | Relay PCB 3PDT 10A 6VAC | IDEC Corporation RH3V2-UAC6V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.7900 / $15.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2400 / $13.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.2400 / $13.2700 | Buy Now |