There are no models available for this part yet.
Overview of RH3V2-UDC12V by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RH3V2-UDC12V by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31B3076
|
Newark | Relay Pcb 3Pdt 10A 12Vdc Rohs Compliant: Yes |Idec RH3V2-UDC12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7600 / $17.0900 | Buy Now | |
DISTI #
1885-RH3V2-UDC12V-ND
|
DigiKey | RELAY PCB 3PDT 10A 12VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.3900 | Buy Now | |
DISTI #
199-RH3V2UDC12V
|
Mouser Electronics | General Purpose Relays Relay PCB 3PDT 10A 12VDC RoHS: Compliant | 0 |
|
$10.8600 / $15.7500 | Order Now | |
DISTI #
70172943
|
RS | Relay, E-Mech, Gen Purp, 3PDT, Cur-Rtg 10A, Ctrl-V 12DC, Vol-Rtg 240/30AC/DC, PCB Mnt | IDEC Corporation RH3V2-UDC12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.3100 / $16.6400 | RFQ | |
Onlinecomponents.com | Power Relay 12VDC 10A 3PDT(27.5x31x35.6)mm THT RoHS: Compliant | 0 |
|
$9.2700 / $13.3100 | Buy Now | ||
DISTI #
000000000003414456
|
Sager | General Purpose Relays Relay PCB 3PDT 10A 12VDC Min Qty: 1 | 0 |
|
$10.5500 / $13.7300 | Buy Now | |
Master Electronics | Power Relay 12VDC 10A 3PDT(27.5x31x35.6)mm THT RoHS: Compliant | 0 |
|
$9.2700 / $13.3100 | Buy Now |
CAD Models for RH3V2-UDC12V by IDEC Corporation
Part Data Attributes for RH3V2-UDC12V by IDEC Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Relay Type
|
POWER/SIGNAL RELAY
|