Part Details for RH3V2-ULDC48V by IDEC Corporation
Overview of RH3V2-ULDC48V by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH3V2-ULDC48V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-RH3V2-ULDC48V-ND
|
DigiKey | RELAY PCB 3PDT 10A 48VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.6000 | Buy Now |
DISTI #
199-RH3V2ULDC48V
|
Mouser Electronics | General Purpose Relays Relay PCB 3PDT 10A 48VDC RoHS: Compliant | 0 |
|
$12.6800 / $18.6700 | Order Now |
DISTI #
71299530
|
RS | Relay PCB 3PDT 10A 48VDC | IDEC Corporation RH3V2-ULDC48V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.2500 / $16.5700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.7400 / $15.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.7400 / $15.4400 | Buy Now |