Part Details for RH4B-UCDC110V by IDEC Corporation
Overview of RH4B-UCDC110V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH4B-UCDC110V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B3089
|
Newark | Relay Plug-In 4Pdt 10A 110Vdc Rohs Compliant: Yes |Idec RH4B-UCDC110V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2500 / $23.0800 | Buy Now |
DISTI #
1885-RH4B-UCDC110V-ND
|
DigiKey | RELAY PLUG-IN 4PDT 10A 110VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.0800 | Buy Now |
DISTI #
199-RH4BUCDC110V
|
Mouser Electronics | General Purpose Relays Relay Plug-In 4PDT 10A 110VDC RoHS: Compliant | 0 |
|
$16.7600 / $20.9200 | Order Now |
DISTI #
71299549
|
RS | Relay Plug-In 4PDT 10A 110VDC | IDEC Corporation RH4B-UCDC110V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.4300 / $19.2900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6900 / $17.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.6900 / $17.9700 | Buy Now |