Part Details for RH4B-UCDC12V by IDEC Corporation
Overview of RH4B-UCDC12V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH4B-UCDC12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B3090
|
Newark | Relay Plug-In 4Pdt 10A 12Vdc Rohs Compliant: Yes |Idec RH4B-UCDC12V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3700 / $22.1100 | Buy Now |
DISTI #
1885-RH4B-UCDC12V-ND
|
DigiKey | RELAY PLUG-IN 4PDT 10A 12VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.7400 | Buy Now |
DISTI #
199-RH4BUCDC12V
|
Mouser Electronics | General Purpose Relays Relay Plug-In 4PDT 10A 12VDC RoHS: Compliant | 0 |
|
$13.9300 / $21.9200 | Order Now |
DISTI #
71299550
|
RS | Relay Plug-In 4PDT 10A 12VDC | IDEC Corporation RH4B-UCDC12V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$16.9200 / $21.1500 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 10A 4PDT(27.5x41x42)mm Socket RoHS: Compliant | 0 |
|
$11.9800 / $17.2200 | Buy Now |
|
Master Electronics | Power Relay 12VDC 10A 4PDT(27.5x41x42)mm Socket RoHS: Compliant | 0 |
|
$11.9800 / $17.2200 | Buy Now |
|
Neutron USA | Relay, Plug-In, 4PDT 10A, 12VDC Coil | 2 |
|
$59.9900 | Buy Now |