Part Details for RH4B-UCDC24V by IDEC Corporation
Overview of RH4B-UCDC24V by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH4B-UCDC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-RH4B-UCDC24V-ND
|
DigiKey | RELAY PLUG-IN 4PDT 10A 24VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.7400 | Buy Now |
DISTI #
199-RH4BUCDC24V
|
Mouser Electronics | General Purpose Relays Relay Plug-In 4PDT 10A 24VDC RoHS: Compliant | 4 |
|
$13.8600 / $20.7900 | Buy Now |
DISTI #
71299551
|
RS | Relay Plug-In 4PDT 10A 24VDC | IDEC Corporation RH4B-UCDC24V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 17 |
|
$16.9200 / $21.1500 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 10A 4PDT(27.5x41x42)mm Socket RoHS: Compliant | 0 |
|
$11.9800 / $17.2200 | Buy Now |
|
Master Electronics | Power Relay 24VDC 10A 4PDT(27.5x41x42)mm Socket RoHS: Compliant | 0 |
|
$11.9800 / $17.2200 | Buy Now |