Part Details for RH4B-UDC6V by IDEC Corporation
Overview of RH4B-UDC6V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH4B-UDC6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B3094
|
Newark | Relay Plug-In 4Pdt 10A 6Vdc Rohs Compliant: Yes |Idec RH4B-UDC6V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7400 / $20.3400 | Buy Now |
DISTI #
1885-RH4B-UDC6V-ND
|
DigiKey | RELAY PLUG-IN 4PDT 10A 6VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.0900 | Buy Now |
DISTI #
199-RH4BUDC6V
|
Mouser Electronics | General Purpose Relays Relay Plug-In 4PDT 10A 6VDC RoHS: Compliant | 0 |
|
$14.6800 / $20.1700 | Order Now |
DISTI #
71299557
|
RS | Relay Plug-In 4PDT 10A 6VDC | IDEC Corporation RH4B-UDC6V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$15.5800 / $19.4700 | Buy Now |
|
Onlinecomponents.com | Power Relay 6VDC 10A 4PDT(27.5x41x42)mm Socket RoHS: Compliant | 0 |
|
$11.0200 / $15.8400 | Buy Now |
DISTI #
000000000003414494
|
Sager | General Purpose Relays Relay Plug-In 4PDT 10A 6VDC Min Qty: 1 | 0 |
|
$12.5500 / $16.3500 | Buy Now |
|
Master Electronics | Power Relay 6VDC 10A 4PDT(27.5x41x42)mm Socket RoHS: Compliant | 0 |
|
$11.0200 / $15.8400 | Buy Now |