Part Details for RH4B-ULAC240V by IDEC Corporation
Overview of RH4B-ULAC240V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH4B-ULAC240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B3098
|
Newark | Relay, 4Pdt, 110Vac, 30Vdc, 10A, Contact Configuration:4Pdt, Coil Voltage:240Vac, Contact Current:10A, Product Range:Rh Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:110Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RH4B-ULAC240V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$23.1900 / $28.9800 | Buy Now |
DISTI #
1885-RH4B-ULAC240V-ND
|
DigiKey | RELAY PLUG-IN 4PDT 10A 240VAC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.1700 | Buy Now |
DISTI #
199-RH4BULAC240V
|
Mouser Electronics | General Purpose Relays Relay Plug-In 4PDT 10A 240VAC | 4 |
|
$19.5200 / $30.8500 | Buy Now |
DISTI #
71299568
|
RS | Relay Plug-In 4PDT 10A 240VAC | IDEC Corporation RH4B-ULAC240V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$17.2700 / $21.5900 | Buy Now |
|
Onlinecomponents.com | Power Relay 240VAC 10A 4PDT(27.5x41x42)mm Socket RoHS: Compliant |
20 In Stock |
|
$21.3100 / $42.7300 | Buy Now |
DISTI #
000000000003414500
|
Sager | General Purpose Relays Relay Plug-In 4PDT 10A 240VAC Min Qty: 1 | 0 |
|
$16.4900 / $20.5800 | Buy Now |
|
Master Electronics | Power Relay 240VAC 10A 4PDT(27.5x41x42)mm Socket RoHS: Compliant |
20 In Stock |
|
$21.3100 / $42.7300 | Buy Now |