Part Details for RH4B-ULD-DC24V by IDEC Corporation
Overview of RH4B-ULD-DC24V by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH4B-ULD-DC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K9911
|
Newark | Power Relay, 24Vdc, 10A, 4Pdt, Socket, Contact Configuration:4Pdt, Coil Voltage:24Vdc, Contact Current:10A, Product Range:Rh Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:110V, Contact Voltage Vdc:30V Rohs Compliant: Yes |Idec RH4B-ULD-DC24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 357 |
|
$16.2400 | Buy Now |
DISTI #
1885-1097-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 10A 24V Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.3347 / $26.4100 | Buy Now |
DISTI #
199-RH4BULDDC24V
|
Mouser Electronics | General Purpose Relays Relay Plug-In 4PDT 10A 24VDC RoHS: Compliant | 28 |
|
$15.7500 / $20.0200 | Buy Now |
DISTI #
70174341
|
RS | Relay, Power, 4PDT, 10A, 24VDC, w/Indicator and Diode, Blade Terminals | IDEC Corporation RH4B-ULD-DC24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1103 |
|
$12.6000 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 10A 4PDT(41x27.5x35.6)mm Socket RoHS: Compliant |
130 In Stock |
|
$15.3100 / $21.9700 | Buy Now |
DISTI #
000000000003414518
|
Sager | General Purpose Relays Relay Plug-In 4PDT 10A 24VDC Min Qty: 1 | 0 |
|
$18.1700 / $22.6700 | Buy Now |
|
Master Electronics | Power Relay 24VDC 10A 4PDT(41x27.5x35.6)mm Socket RoHS: Compliant |
130 In Stock |
|
$15.3100 / $21.9700 | Buy Now |
|
Neutron USA | Power Relay, 4PDT, 10A, 120VAC, 28VDC, Coil: 24VDC, w/Indicator and Diode, Blade Terminals | 50 |
|
$59.9900 | Buy Now |