Part Details for RH717 by Thomas & Betts
Overview of RH717 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for RH717
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C1806
|
Newark | Ins Nyl Ring Term 1/0 1/4 Clear |Abb Thomas & Betts RH717 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RH717 - Thomas and Betts Catamount SK RH717 INS NYL RING TERM, 1/0, 1/ RoHS: Compliant | 0 |
|
$6.4000 / $9.7300 | Buy Now |
|
Master Electronics | RH717 - Thomas and Betts Catamount SK RH717 INS NYL RING TERM, 1/0, 1/ RoHS: Compliant | 0 |
|
$6.4000 / $9.7300 | Buy Now |
Part Details for RH717
RH717 CAD Models
RH717 Part Data Attributes
|
RH717
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RH717
Thomas & Betts
Ring Terminal, 53.51mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | THOMAS & BETTS | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 53.51 mm2 | |
Wire Gauge | 0 AWG |