Part Details for RH757 by Thomas & Betts
Overview of RH757 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH757
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C1809
|
Newark | Ins Nyl Ring Term 1/0 1/2 Clear |Abb Thomas & Betts RH757 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
40 In Stock |
|
$9.9300 / $12.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
40 In Stock |
|
$9.9300 / $12.8100 | Buy Now |
Part Details for RH757
RH757 CAD Models
RH757 Part Data Attributes
|
RH757
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RH757
Thomas & Betts
Ring Terminal, 53.51mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 53.51 mm2 | |
Wire Gauge | 0 AWG |