There are no models available for this part yet.
Overview of RHA1009120M100B by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RHA1009120M100B by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-RHA1009120M100B-ND
|
DigiKey | CAP ALUM HYBRID 12UF 20% 100V TH Min Qty: 4400 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3102 | Buy Now | |
DISTI #
RHA1009120M100B
|
Avnet Americas | ALUMINUM RADIAL HYBRID - Bulk (Alt: RHA1009120M100B) RoHS: Compliant Min Qty: 4400 Package Multiple: 200 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7745 | Buy Now | |
DISTI #
73976179
|
RS | Hybrid Aluminium Radial Chip,12uF,100V | AVX RHA1009120M100B RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6600 / $1.9600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4400 Package Multiple: 200 Lead time: 24 Weeks | 0 |
|
$1.3100 | Buy Now | ||
DISTI #
RHA1009120M100B
|
TME | Capacitor: hybrid, 12uF, 100VDC, ESR: 80mΩ, RHA, SMD, -55÷105°C, 1.4A Min Qty: 200 | 0 |
|
$1.6800 | RFQ |
CAD Models for RHA1009120M100B by Kyocera AVX Components
Part Data Attributes for RHA1009120M100B by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
12 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
80 mΩ
|
Leakage Current
|
0.012 mA
|
Length
|
9.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
70 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.16
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for RHA1009120M100B
This table gives cross-reference parts and alternative options found for RHA1009120M100B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHA1009120M100B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHA1009120M100K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RHA1009120M100B vs RHA1009120M100K |