Part Details for RHFAC02K01V by STMicroelectronics
Overview of RHFAC02K01V by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for RHFAC02K01V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFAC02K01V
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin CFPAK Carrier Tape - Bulk (Alt: RHFAC02K01V) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RHFAC02K01V
|
Avnet Americas | 54AC Rad-Hard Quad 2-Input NOR Gate CMOS 2V to 6V Gold 14-Pin Flat SMD Strip Pack - Bulk (Alt: RHFAC02K01V) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for RHFAC02K01V
RHFAC02K01V CAD Models
RHFAC02K01V Part Data Attributes
|
RHFAC02K01V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFAC02K01V
STMicroelectronics
Rad-Hard Quad 2-Input NOR Gate
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Family | AC | |
JESD-30 Code | R-CDFP-F14 | |
Length | 9.5 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TR | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.72 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 6.345 mm |
Alternate Parts for RHFAC02K01V
This table gives cross-reference parts and alternative options found for RHFAC02K01V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHFAC02K01V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM54AC02BDA | NOR Gate, CMOS, CDFP14 | Teledyne e2v | RHFAC02K01V vs JM54AC02BDA |
5962F8761201VXC | AC SERIES, QUAD 2-INPUT NOR GATE, CDFP14, CERAMIC, FP-14 | STMicroelectronics | RHFAC02K01V vs 5962F8761201VXC |
5962-8761201DA | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, | Teledyne e2v | RHFAC02K01V vs 5962-8761201DA |
RHFAC02K02V | Rad-Hard Quad 2-Input NOR Gate | STMicroelectronics | RHFAC02K01V vs RHFAC02K02V |
54AC02FMQB | NOR Gate, CMOS, CDFP14 | Teledyne e2v | RHFAC02K01V vs 54AC02FMQB |