Part Details for RHFAC10K01V by STMicroelectronics
Overview of RHFAC10K01V by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Electronic Manufacturing
Price & Stock for RHFAC10K01V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFAC10K01V
|
Avnet Americas | Rad-Hard Triple 3-Input NAND Gate - Bulk (Alt: RHFAC10K01V) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for RHFAC10K01V
RHFAC10K01V CAD Models
RHFAC10K01V Part Data Attributes
|
RHFAC10K01V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFAC10K01V
STMicroelectronics
Rad-Hard Triple 3-Input NAND Gate
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Family | AC | |
JESD-30 Code | R-CDFP-F14 | |
Length | 9.5 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TR | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.72 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 6.345 mm |
Alternate Parts for RHFAC10K01V
This table gives cross-reference parts and alternative options found for RHFAC10K01V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHFAC10K01V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/75002BDA | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Rochester Electronics LLC | RHFAC10K01V vs M38510/75002BDA |
5962-8761001DX | AC SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERPACK-14 | Texas Instruments | RHFAC10K01V vs 5962-8761001DX |
5962-8761001DX | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Rochester Electronics LLC | RHFAC10K01V vs 5962-8761001DX |
5962F8761001XX | AC SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | RHFAC10K01V vs 5962F8761001XX |
5962F8761001VXX | AC SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | RHFAC10K01V vs 5962F8761001VXX |
JM38510R75002SDA | AC SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERPACK-14 | Texas Instruments | RHFAC10K01V vs JM38510R75002SDA |
JM38510R75002SD | AC SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERPACK-14 | Texas Instruments | RHFAC10K01V vs JM38510R75002SD |
74AC10FCQR | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | RHFAC10K01V vs 74AC10FCQR |
5962F8761001VXA | AC SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | RHFAC10K01V vs 5962F8761001VXA |
M38510R75002BDA | IC AC SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14, Gate | National Semiconductor Corporation | RHFAC10K01V vs M38510R75002BDA |