Part Details for RHFAC14K01V by STMicroelectronics
Overview of RHFAC14K01V by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHFAC14K01V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFAC14K01V
|
Avnet Americas | 54AC Rad-Hard Hex Schmitt Inverter CMOS 2V to 6V Gold 14-Pin Flat SMD Strip Pack - Bulk (Alt: RHFAC14K01V) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 29 Weeks, 6 Days Container: Bulk | 1 |
|
RFQ | |
DISTI #
RHFAC14K01V
|
Avnet Americas | 54AC Rad-Hard Hex Schmitt Inverter CMOS 2V to 6V Gold 14-Pin Flat SMD Strip Pack - Bulk (Alt: RHFAC14K01V) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RHFAC14K01V
|
Avnet Americas | 54AC Rad-Hard Hex Schmitt Inverter CMOS 2V to 6V Gold 14-Pin Flat SMD Strip Pack - Bulk (Alt: RHFAC14K01V) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RHFAC14K01V
|
Avnet Americas | 54AC Rad-Hard Hex Schmitt Inverter CMOS 2V to 6V Gold 14-Pin Flat SMD Strip Pack - Bulk (Alt: RHFAC14K01V) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 29 Weeks, 6 Days Container: Bulk | 1 |
|
RFQ | |
DISTI #
RHFAC14K01V
|
Avnet Americas | 54AC Rad-Hard Hex Schmitt Inverter CMOS 2V to 6V Gold 14-Pin Flat SMD Strip Pack - Bulk (Alt: RHFAC14K01V) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RHFAC14K01V
|
Avnet Americas | 54AC Rad-Hard Hex Schmitt Inverter CMOS 2V to 6V Gold 14-Pin Flat SMD Strip Pack - Bulk (Alt: RHFAC14K01V) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for RHFAC14K01V
RHFAC14K01V CAD Models
RHFAC14K01V Part Data Attributes:
|
RHFAC14K01V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFAC14K01V
STMicroelectronics
Rad-Hard Hex Schmitt Inverter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFP, FL14,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Family | AC | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e4 | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TR | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | 38535V;38534K;883S | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V |
Alternate Parts for RHFAC14K01V
This table gives cross-reference parts and alternative options found for RHFAC14K01V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHFAC14K01V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC14FCX | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | RHFAC14K01V vs 74AC14FCX |
JM38510R75702SDA | AC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERPACK-14 | Texas Instruments | RHFAC14K01V vs JM38510R75702SDA |
JM38510R75702BD | AC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERPACK-14 | Texas Instruments | RHFAC14K01V vs JM38510R75702BD |
M38510/75702BDA | AC SERIES, 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | RHFAC14K01V vs M38510/75702BDA |
74AC14FCQR | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | RHFAC14K01V vs 74AC14FCQR |
M38510R75702SDA | AC SERIES, 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | RHFAC14K01V vs M38510R75702SDA |
M38510F75702SDA | AC SERIES, 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | RHFAC14K01V vs M38510F75702SDA |
JM38510/75702BDA | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14 | National Semiconductor Corporation | RHFAC14K01V vs JM38510/75702BDA |
54AC14FM | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | RHFAC14K01V vs 54AC14FM |
54AC14FM | AC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | RHFAC14K01V vs 54AC14FM |