Part Details for RHFAC16244K04V by STMicroelectronics
Overview of RHFAC16244K04V by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHFAC16244K04V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFAC16244K04V
|
Avnet Americas | Bus Transceiver 16-Bit Non-Inverting 3-State 2V to 6V 48-Pin FPAK - Bulk (Alt: RHFAC16244K04V) RoHS: Not Compliant Min Qty: 18 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RHFAC16244K04V
|
Avnet Americas | Bus Transceiver 16-Bit Non-Inverting 3-State 2V to 6V 48-Pin FPAK - Bulk (Alt: RHFAC16244K04V) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RHFAC16244K04V
|
Avnet Americas | Bus Transceiver 16-Bit Non-Inverting 3-State 2V to 6V 48-Pin FPAK - Bulk (Alt: RHFAC16244K04V) RoHS: Not Compliant Min Qty: 18 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RHFAC16244K04V
|
Avnet Americas | Bus Transceiver 16-Bit Non-Inverting 3-State 2V to 6V 48-Pin FPAK - Bulk (Alt: RHFAC16244K04V) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ | |
|
Ameya Holding Limited | 110354 |
|
RFQ | ||
DISTI #
RHFAC16244K04V
|
Avnet Americas | Bus Transceiver 16-Bit Non-Inverting 3-State 2V to 6V 48-Pin FPAK - Bulk (Alt: RHFAC16244K04V) RoHS: Not Compliant Min Qty: 18 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RHFAC16244K04V
|
Avnet Americas | Bus Transceiver 16-Bit Non-Inverting 3-State 2V to 6V 48-Pin FPAK - Bulk (Alt: RHFAC16244K04V) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ |
Part Details for RHFAC16244K04V
RHFAC16244K04V CAD Models
RHFAC16244K04V Part Data Attributes
|
RHFAC16244K04V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFAC16244K04V
STMicroelectronics
Rad-hard 16-bit buffer 3-state
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Family | AC | |
JESD-30 Code | R-CDFP-F14 | |
Length | 9.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TR | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.72 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 6.345 mm |