Part Details for RHFAC2525K01V by STMicroelectronics
Results Overview of RHFAC2525K01V by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RHFAC2525K01V Information
RHFAC2525K01V by STMicroelectronics is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for RHFAC2525K01V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFAC2525K01V
|
Avnet Americas | Skew Clock Driver 14-Pin CFPAK Carrier Tape (Alt: RHFAC2525K01V) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
RHFAC2525K01V
|
Avnet Americas | 54AC Rad-Hard 1-to-8 Skew Clock Driver CMOS 2V to 6V Gold 14-Pin Flat SMD Strip Pack (Alt: RHFAC2525K01V) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 29 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for RHFAC2525K01V
RHFAC2525K01V CAD Models
RHFAC2525K01V Part Data Attributes
|
RHFAC2525K01V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFAC2525K01V
STMicroelectronics
Rad-Hard 1-to-8 Skew Clock Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | R-XDFP-F48 | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL48,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |