Part Details for RHFAC86D03V by STMicroelectronics
Overview of RHFAC86D03V by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RHFAC86D03V
RHFAC86D03V CAD Models
RHFAC86D03V Part Data Attributes
|
RHFAC86D03V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFAC86D03V
STMicroelectronics
Rad-Hard Quad exclusive OR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Family | AC | |
JESD-30 Code | R-CDIP-T14 | |
Length | 19 mm | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | STRIP PACK | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 3.7 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for RHFAC86D03V
This table gives cross-reference parts and alternative options found for RHFAC86D03V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHFAC86D03V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510R75202SCX | AC SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | RHFAC86D03V vs M38510R75202SCX |
54AC86DM | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | RHFAC86D03V vs 54AC86DM |
74AC86DC | AC SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | RHFAC86D03V vs 74AC86DC |
5962-8955001CX | AC SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | RHFAC86D03V vs 5962-8955001CX |
74AC86PC | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | RHFAC86D03V vs 74AC86PC |
CD74AC86EE4 | AC SERIES, QUAD 2-INPUT XOR GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Texas Instruments | RHFAC86D03V vs CD74AC86EE4 |
M38510/75202BCA | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Teledyne e2v | RHFAC86D03V vs M38510/75202BCA |
HD74AC86P | AC SERIES, QUAD 2-INPUT XOR GATE, PDIP14, DP-14 | Renesas Electronics Corporation | RHFAC86D03V vs HD74AC86P |
JM38510R75202SC | AC SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERDIP-14 | Texas Instruments | RHFAC86D03V vs JM38510R75202SC |
M38510/75202BCA | AC SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | RHFAC86D03V vs M38510/75202BCA |