Part Details for RHFACT04K01V by STMicroelectronics
Overview of RHFACT04K01V by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHFACT04K01V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFACT04K01V
|
Avnet Americas | Inverter 6-Element 6-IN CMOS 14-Pin CFPAK Carrier Tape - Bulk (Alt: RHFACT04K01V) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for RHFACT04K01V
RHFACT04K01V CAD Models
RHFACT04K01V Part Data Attributes
|
RHFACT04K01V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFACT04K01V
STMicroelectronics
Rad-Hard Hex Inverter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | SEATED HT-CALCULATED | |
Family | ACT | |
JESD-30 Code | R-CDFP-F14 | |
Length | 9.95 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TR | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.33 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 6.91 mm |
Alternate Parts for RHFACT04K01V
This table gives cross-reference parts and alternative options found for RHFACT04K01V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHFACT04K01V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT04FCT | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | RHFACT04K01V vs 74ACT04FCT |
74ACT04FCQR | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | RHFACT04K01V vs 74ACT04FCQR |
5962F8973403XC | ACT SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | RHFACT04K01V vs 5962F8973403XC |
5962-8973401DX | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDFP14, CERPACK-14 | Teledyne e2v | RHFACT04K01V vs 5962-8973401DX |
5962-8973401VDA | Space 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-CFP -55 to 125 | Texas Instruments | RHFACT04K01V vs 5962-8973401VDA |
74ACT04FCXR | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | RHFACT04K01V vs 74ACT04FCXR |
54ACT04FM | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | RHFACT04K01V vs 54ACT04FM |
5962F8973403XX | ACT SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | RHFACT04K01V vs 5962F8973403XX |
RHFACT04K01Q | ACT SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | RHFACT04K01V vs RHFACT04K01Q |
5962-8973401DX | ACT SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERPACK-14 | Texas Instruments | RHFACT04K01V vs 5962-8973401DX |