Part Details for RHFACT08K02V by STMicroelectronics
Overview of RHFACT08K02V by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHFACT08K02V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFACT08K02V
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin CFPAK Carrier Tape - Bulk (Alt: RHFACT08K02V) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for RHFACT08K02V
RHFACT08K02V CAD Models
RHFACT08K02V Part Data Attributes:
|
RHFACT08K02V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFACT08K02V
STMicroelectronics
Rad-Hard Quad 2-Input AND Gate
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Family | ACT | |
JESD-30 Code | R-CDFP-F14 | |
Length | 9.5 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TR | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.72 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 6.345 mm |
Alternate Parts for RHFACT08K02V
This table gives cross-reference parts and alternative options found for RHFACT08K02V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHFACT08K02V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8954702VDA | IC ACT SERIES, QUAD 2-INPUT AND GATE, CDFP14, Gate | National Semiconductor Corporation | RHFACT08K02V vs 5962-8954702VDA |
54ACT08FM | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | RHFACT08K02V vs 54ACT08FM |
5962-8954702DA | Military 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-CFP -55 to 125 | Texas Instruments | RHFACT08K02V vs 5962-8954702DA |
54ACTQ08FM | ACT SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | RHFACT08K02V vs 54ACTQ08FM |
5962R8954702DA | ACT SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | RHFACT08K02V vs 5962R8954702DA |
5962F8954703XC | ACT SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | RHFACT08K02V vs 5962F8954703XC |
5962F8954703VXA | ACT SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | RHFACT08K02V vs 5962F8954703VXA |
RHFACT08K01V | Rad-Hard Quad 2-Input AND Gate | STMicroelectronics | RHFACT08K02V vs RHFACT08K01V |
54ACTQ08W-QMLV | ACT SERIES, QUAD 2-INPUT AND GATE, CDFP14 | Texas Instruments | RHFACT08K02V vs 54ACTQ08W-QMLV |
74ACT08FCXR | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | RHFACT08K02V vs 74ACT08FCXR |