Part Details for RHFACT14K02V by STMicroelectronics
Overview of RHFACT14K02V by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHFACT14K02V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFACT14K02V
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin CFPAK Carrier Tape - Bulk (Alt: RHFACT14K02V) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RHFACT14K02V
|
Avnet Americas | 54ACT Rad-Hard Hex Schmitt Inverter CMOS 4.5V to 5.5V Solder Dip 14-Pin Flat SMD Strip Pack - Bulk (Alt: RHFACT14K02V) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 29 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
|
Ameya Holding Limited | 3345 |
|
RFQ |
Part Details for RHFACT14K02V
RHFACT14K02V CAD Models
RHFACT14K02V Part Data Attributes
|
RHFACT14K02V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFACT14K02V
STMicroelectronics
Rad-Hard Hex Schmitt Inverter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFP, FL14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Family | ACT | |
JESD-30 Code | R-XDFP-F14 | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | 38535V;38534K;883S | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V |
Alternate Parts for RHFACT14K02V
This table gives cross-reference parts and alternative options found for RHFACT14K02V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHFACT14K02V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9218301MDA | Military 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-CFP -55 to 125 | Texas Instruments | RHFACT14K02V vs 5962-9218301MDA |
74ACT14FCQR | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | RHFACT14K02V vs 74ACT14FCQR |
5962-9218301MDA | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDFP14, CERPACK-14 | e2v technologies | RHFACT14K02V vs 5962-9218301MDA |
54ACTQ14FMQB | IC ACT SERIES, HEX 1-INPUT INVERT GATE, CDFP14, DFP-14, Gate | National Semiconductor Corporation | RHFACT14K02V vs 54ACTQ14FMQB |
74ACT14FCT | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | RHFACT14K02V vs 74ACT14FCT |
54ACTQ14FMQBX | ACT SERIES, HEX 1-INPUT INVERT GATE, CDFP14, DFP-14 | Texas Instruments | RHFACT14K02V vs 54ACTQ14FMQBX |
SNJ54ACT14WR | ACT SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | RHFACT14K02V vs SNJ54ACT14WR |
5962-9218301MDA | IC ACT SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERPACK-14, Gate | National Semiconductor Corporation | RHFACT14K02V vs 5962-9218301MDA |
54ACTQ14FM | ACT SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | RHFACT14K02V vs 54ACTQ14FM |
74ACT14FC | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | RHFACT14K02V vs 74ACT14FC |