RHFACT157D03V
STMicroelectronics
Description: Rad-Hard Quad 2-Channel Multiplexer

Overview of RHFACT157D03V by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RHFACT157D03V by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RHFACT157D03V by STMicroelectronics

RHFACT157D03V
STMicroelectronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
ACT
JESD-30 Code
R-CDIP-T16
Length
20.32 mm
Logic IC Type
MULTIPLEXER
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
STRIP PACK
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
3.83 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Dose
3k Rad(Si) V
Width
7.62 mm
Want to compare parts?
  1. RHFACT157D03V
    STMicroelectronics
    Rad-Hard Quad 2-Channel Multiplexer
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RHFACT157D03V by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RHFACT157D03V by STMicroelectronics

Select Manufacturer
Which Manufacturer of RHFACT157D03V would you like to use for your alert(s)?
  • Please alert me when RHFACT157D03V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RHFACT157D03V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RHFACT157D03V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RHFACT157D03V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RHFACT157D03V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RHFACT157D03V by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: