RHFACT161K01V
STMicroelectronics
Description: Rad-Hard Synchronous Binary Counter With Async. Clear

Overview of RHFACT161K01V by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Space Technology Computing and Data Storage Aerospace and Defense Automotive

Price & Stock for RHFACT161K01V by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # RHFACT161K01V
Avnet Americas 54ACT Rad-Hard Synchronous Binary Counter with Asynchronous Clear CMOS 4.5V to 5.5V Gold 16-Pin Flat SMD Strip Pack - Bulk (Alt: RHFACT161K01V) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Container: Bulk 0
RFQ

CAD Models for RHFACT161K01V by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RHFACT161K01V by STMicroelectronics

RHFACT161K01V
STMicroelectronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Count Direction
UP
Family
ACT
JESD-30 Code
R-CDFP-F16
Length
9.94 mm
Load/Preset Input
NO
Logic IC Type
BINARY COUNTER
Mode of Operation
SYNCHRONOUS
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL16,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
2.38 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Dose
300k Rad(Si) V
Trigger Type
POSITIVE EDGE
Width
6.91 mm
Want to compare parts?
  1. RHFACT161K01V
    STMicroelectronics
    Rad-Hard Synchronous Binary Counter With Async. Clear
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RHFACT161K01V by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RHFACT161K01V by STMicroelectronics

Select Manufacturer
Which Manufacturer of RHFACT161K01V would you like to use for your alert(s)?
  • Please alert me when RHFACT161K01V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RHFACT161K01V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RHFACT161K01V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RHFACT161K01V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RHFACT161K01V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RHFACT161K01V by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: