Part Details for RHFACT174K02V by STMicroelectronics
Overview of RHFACT174K02V by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for RHFACT174K02V
RHFACT174K02V CAD Models
RHFACT174K02V Part Data Attributes
|
RHFACT174K02V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFACT174K02V
STMicroelectronics
Rad-Hard Hex D-Type Flip-Flop With Clear
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | SEATED HGT CALCULATED | |
Family | ACT | |
JESD-30 Code | R-CDFP-F16 | |
Length | 9.94 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | STRIP PACK | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.38 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Trigger Type | POSITIVE EDGE | |
Width | 6.91 mm |
Alternate Parts for RHFACT174K02V
This table gives cross-reference parts and alternative options found for RHFACT174K02V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHFACT174K02V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT174FCQR | D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, CDFP16, CERAMIC, FP-16 | Fairchild Semiconductor Corporation | RHFACT174K02V vs 74ACT174FCQR |
5962F8775702VXC | ACT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | STMicroelectronics | RHFACT174K02V vs 5962F8775702VXC |
5962-8775701FX | D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, CDFP16, CERPACK-16 | Teledyne e2v | RHFACT174K02V vs 5962-8775701FX |
54ACT174FMQB | FF/Latch | Teledyne e2v | RHFACT174K02V vs 54ACT174FMQB |
74ACT174FCQR | ACT SERIES, HEX POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | RHFACT174K02V vs 74ACT174FCQR |
74ACT174FCT | D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, CDFP16, CERAMIC, FP-16 | Fairchild Semiconductor Corporation | RHFACT174K02V vs 74ACT174FCT |
5962-8775701FA | D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, CDFP16, | Teledyne e2v | RHFACT174K02V vs 5962-8775701FA |
5962-8775701VXA | ACT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | STMicroelectronics | RHFACT174K02V vs 5962-8775701VXA |
5962F8775702VXX | ACT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | STMicroelectronics | RHFACT174K02V vs 5962F8775702VXX |
5962-8775701FX | ACT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16, CERPACK-16 | Texas Instruments | RHFACT174K02V vs 5962-8775701FX |