Part Details for RHFACT191K02V by STMicroelectronics
Overview of RHFACT191K02V by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Part Details for RHFACT191K02V
RHFACT191K02V CAD Models
RHFACT191K02V Part Data Attributes
|
RHFACT191K02V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFACT191K02V
STMicroelectronics
Rad-Hard 4 Bit Synchronous Binary Up/Down Counter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFP, FL16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Count Direction | BIDIRECTIONAL | |
Family | ACT | |
JESD-30 Code | R-XDFP-F16 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for RHFACT191K02V
This table gives cross-reference parts and alternative options found for RHFACT191K02V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHFACT191K02V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACTS191-UCX | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham PLC | RHFACT191K02V vs UT54ACTS191-UCX |
RHFACT191K01V | Rad-Hard 4 Bit Synchronous Binary Up/Down Counter | STMicroelectronics | RHFACT191K02V vs RHFACT191K01V |
UT54ACTS193-UCC | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham PLC | RHFACT191K02V vs UT54ACTS193-UCC |
UT54ACTS193-UCX | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham PLC | RHFACT191K02V vs UT54ACTS193-UCX |
5962F0422801QXX | ACT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDFP16, CERAMIC, FP-16 | STMicroelectronics | RHFACT191K02V vs 5962F0422801QXX |
5962H9656501QXC | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham PLC | RHFACT191K02V vs 5962H9656501QXC |
5962F0422801VXC | ACT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDFP16, CERAMIC, FP-16 | STMicroelectronics | RHFACT191K02V vs 5962F0422801VXC |
5962H9656501VXA | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham PLC | RHFACT191K02V vs 5962H9656501VXA |