RHFACT374K01V
STMicroelectronics
Description: Rad-Hard Octal D-Type Flip-Flop 3-state

Overview of RHFACT374K01V by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Price & Stock for RHFACT374K01V by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # RHFACT374K01V
Avnet Americas 54ACT Rad-Hard Octal D-Type Flip-Flop 3-state CMOS 4.5V to 5.5V Gold 20-Pin Flat SMD Strip Pack - Bulk (Alt: RHFACT374K01V) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk 0
RFQ

CAD Models for RHFACT374K01V by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RHFACT374K01V by STMicroelectronics

RHFACT374K01V
STMicroelectronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Control Type
ENABLE LOW
Family
ACT
JESD-30 Code
R-CDFP-F20
Length
12.955 mm
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL20,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Packing Method
TR
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
2.21 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Dose
300k Rad(Si) V
Width
7.115 mm
Want to compare parts?
  1. RHFACT374K01V
    STMicroelectronics
    Rad-Hard Octal D-Type Flip-Flop 3-state
    VS

Related Parts for RHFACT374K01V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RHFACT374K01V by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RHFACT374K01V by STMicroelectronics

Select Manufacturer
Which Manufacturer of RHFACT374K01V would you like to use for your alert(s)?
  • Please alert me when RHFACT374K01V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RHFACT374K01V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RHFACT374K01V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RHFACT374K01V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RHFACT374K01V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RHFACT374K01V by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: