RHFLVDS315K02V
STMicroelectronics
Description: Rad-Hard quad LVDS driver

Overview of RHFLVDS315K02V by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RHFLVDS315K02V by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # RHFLVDS315K02V
Avnet Americas Rad-Hard Quad Low Voltage Differential Signaling Driver CMOS 3V to 3.6V Solder Dip 16-Pin CFlat SMD Carrier Tape - Bulk (Alt: RHFLVDS315K02V) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk 0
RFQ
DISTI # RHFLVDS315K02V
Avnet Americas Rad-Hard Quad Differential Line Driver Low Voltage Differential Signaling CMOS 3V to 3.6V 16-Pin Flat SMD Bulk - Bulk (Alt: RHFLVDS315K02V) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk 0
RFQ

CAD Models for RHFLVDS315K02V by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RHFLVDS315K02V by STMicroelectronics

RHFLVDS315K02V
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Manufacturer Package Code
FLAT16 QML FP
Reach Compliance Code
compliant
Samacsys Manufacturer
STMicroelectronics
Interface IC Type
LINE DRIVER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. RHFLVDS315K02V
    STMicroelectronics
    Rad-Hard quad LVDS driver
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RHFLVDS315K02V by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RHFLVDS315K02V by STMicroelectronics

Select Manufacturer
Which Manufacturer of RHFLVDS315K02V would you like to use for your alert(s)?
  • Please alert me when RHFLVDS315K02V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RHFLVDS315K02V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RHFLVDS315K02V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RHFLVDS315K02V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RHFLVDS315K02V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RHFLVDS315K02V by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: