Part Details for RHFOSC04K01V by STMicroelectronics
Overview of RHFOSC04K01V by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RHFOSC04K01V
RHFOSC04K01V CAD Models
RHFOSC04K01V Part Data Attributes
|
RHFOSC04K01V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFOSC04K01V
STMicroelectronics
Rad-hard, crystal oscillator driver and divider
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-05-20 | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | S-XDFP-F14 | |
JESD-609 Code | e4 | |
Length | 6.48 mm | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Clock Frequency-Max | 120 MHz | |
Package Code | DFP | |
Package Equivalence Code | FL10,.3 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.62 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Gold (Au) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 6.48 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |