Part Details for RHFOSC04K02V by STMicroelectronics
Overview of RHFOSC04K02V by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHFOSC04K02V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFOSC04K02V
|
Avnet Americas | RHFOSC04K02V - Bulk (Alt: RHFOSC04K02V) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ |
Part Details for RHFOSC04K02V
RHFOSC04K02V CAD Models
RHFOSC04K02V Part Data Attributes
|
RHFOSC04K02V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFOSC04K02V
STMicroelectronics
Rad-hard, crystal oscillator driver and divider
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-05-20 | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | S-XDFP-F14 | |
Length | 6.48 mm | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Clock Frequency-Max | 120 MHz | |
Package Code | DFP | |
Package Equivalence Code | FL10,.3 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.62 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 6.48 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |