Part Details for RHFXH162373K03V by STMicroelectronics
Overview of RHFXH162373K03V by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHFXH162373K03V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFXH162373K03V
|
Avnet Americas | Latch Transparent 3-ST 16-CH D-Type 48-Pin CFPAK Carrier Tape - Bulk (Alt: RHFXH162373K03V) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RHFXH162373K03V
|
Avnet Americas | Latch Transparent 3-ST 16-CH D-Type 48-Pin CFPAK Carrier Tape - Bulk (Alt: RHFXH162373K03V) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ | |
|
Ameya Holding Limited | 5744 |
|
RFQ |
Part Details for RHFXH162373K03V
RHFXH162373K03V CAD Models
RHFXH162373K03V Part Data Attributes:
|
RHFXH162373K03V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFXH162373K03V
STMicroelectronics
Rad-Hard 16-bit D-Type Latch 3-state
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | R-XDFP-F48 | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.008 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL48,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V |