Part Details for RHRPM4423K02V by STMicroelectronics
Overview of RHRPM4423K02V by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for RHRPM4423K02V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHRPM4423K02V
|
Avnet Americas | Rad-Hard Low-Side Inverting MOSFET Driver Dual-Channel 4.5A 4.65V to 18V Gold 16-Pin Flat-P SMD Strip Pack - Product that comes on tape, but is not reeled (Alt: RHRPM4423K02V) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Ammo Pack | 0 |
|
RFQ |
Part Details for RHRPM4423K02V
RHRPM4423K02V CAD Models
RHRPM4423K02V Part Data Attributes
|
RHRPM4423K02V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHRPM4423K02V
STMicroelectronics
Rad-Hard dual 4.5A low side gate driver - inverting
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDFP-F16 | |
Length | 9.91 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFP | |
Package Equivalence Code | FL16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Seated Height-Max | 2.88 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.65 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 6.91 mm |