Part Details for RHRPMICL1AK01V by STMicroelectronics
Overview of RHRPMICL1AK01V by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RHRPMICL1AK01V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHRPMICL1AK01V
|
Avnet Americas | MOSFET and Power Driver 8-OUT Hi Side Inv/Non-Inv 20-Pin FPAK T/R - Bulk (Alt: RHRPMICL1AK01V) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RHRPMICL1AK01V
|
Avnet Americas | MOSFET and Power Driver 8-OUT Hi Side Inv/Non-Inv 20-Pin FPAK T/R - Bulk (Alt: RHRPMICL1AK01V) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RHRPMICL1AK01V
|
Avnet Americas | MOSFET and Power Driver 8-OUT Hi Side Inv/Non-Inv 20-Pin FPAK T/R - Bulk (Alt: RHRPMICL1AK01V) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RHRPMICL1AK01V
|
Avnet Americas | MOSFET and Power Driver 8-OUT Hi Side Inv/Non-Inv 20-Pin FPAK T/R - Bulk (Alt: RHRPMICL1AK01V) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RHRPMICL1AK01V
|
Avnet Silica | MOSFET and Power Driver 8-OUT Hi Side Inv/Non-Inv 20-Pin FPAK T/R (Alt: RHRPMICL1AK01V) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for RHRPMICL1AK01V
RHRPMICL1AK01V CAD Models
RHRPMICL1AK01V Part Data Attributes:
|
RHRPMICL1AK01V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHRPMICL1AK01V
STMicroelectronics
Rad-hard integrated current limiter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FLAT-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-07-13 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDFP-F20 | |
Length | 12.955 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFP | |
Package Equivalence Code | Fl20,.28 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Seated Height-Max | 2.21 mm | |
Supply Voltage-Max (Vsup) | 52 V | |
Supply Voltage-Min (Vsup) | 8.5 V | |
Supply Voltage-Nom (Vsup) | 37 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.115 mm |