Part Details for RHRPMPOL01KP02V by STMicroelectronics
Overview of RHRPMPOL01KP02V by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for RHRPMPOL01KP02V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHRPMPOL01KP02V
|
Avnet Americas | Converter DC to DC Single Synchronous Step Down 3V to 12V 28-Pin CFPAK T/R - Bulk (Alt: RHRPMPOL01KP02V) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ |
Part Details for RHRPMPOL01KP02V
RHRPMPOL01KP02V CAD Models
RHRPMPOL01KP02V Part Data Attributes
|
RHRPMPOL01KP02V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHRPMPOL01KP02V
STMicroelectronics
Radiation and SEE Hardened 7A monolithic synchronous step-down regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR |