Part Details for RHRXH162373K1 by STMicroelectronics
Overview of RHRXH162373K1 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for RHRXH162373K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK7247
|
Newark | Bus Driver, Alvc/Vcx/A Series, 2-Func, 8-Bit, True Output, Cmos, Cdfp48 |Stmicroelectronics RHRXH162373K1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$579.7300 / $635.3300 | Buy Now |
|
Onlinecomponents.com |
12 Partner Stock |
|
$453.3900 / $510.0000 | Buy Now |
Part Details for RHRXH162373K1
RHRXH162373K1 CAD Models
RHRXH162373K1 Part Data Attributes
|
RHRXH162373K1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHRXH162373K1
STMicroelectronics
Rad-Hard 16-bit D-Type Latch 3-state
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFP | |
Package Description | DFP, FL48,.4,25 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-CDFP-F48 | |
JESD-609 Code | e0 | |
Length | 15.75 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL48,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TR | |
Propagation Delay (tpd) | 5.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.72 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 9.65 mm |
Alternate Parts for RHRXH162373K1
This table gives cross-reference parts and alternative options found for RHRXH162373K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHRXH162373K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHRXH162373K2 | ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48 | STMicroelectronics | RHRXH162373K1 vs RHRXH162373K2 |
RHRXH162373K01Q | ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48 | STMicroelectronics | RHRXH162373K1 vs RHRXH162373K01Q |
5962R0521101VXX | ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48 | STMicroelectronics | RHRXH162373K1 vs 5962R0521101VXX |
5962R0521101QXA | ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48 | STMicroelectronics | RHRXH162373K1 vs 5962R0521101QXA |
RHRXH162373K-02Q | ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48 | STMicroelectronics | RHRXH162373K1 vs RHRXH162373K-02Q |
5962R0521101QXC | ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48 | STMicroelectronics | RHRXH162373K1 vs 5962R0521101QXC |
RHFXH162373K-01V | ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48 | STMicroelectronics | RHRXH162373K1 vs RHFXH162373K-01V |
RHRXH162373K-01Q | ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48 | STMicroelectronics | RHRXH162373K1 vs RHRXH162373K-01Q |
RHFXH162373K-01Q | ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48 | STMicroelectronics | RHRXH162373K1 vs RHFXH162373K-01Q |
5962R0521101VXA | ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48 | STMicroelectronics | RHRXH162373K1 vs 5962R0521101VXA |